
LTST-C170KSKT | |
|---|---|
DigiKey Part Number | 160-1416-2-ND - Tape & Reel (TR) 160-1416-1-ND - Cut Tape (CT) 160-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170KSKT |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C170KSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,06020 € | 6,02 € |
| 500 | 0,04772 € | 23,86 € |
| 1.000 | 0,04354 € | 43,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03811 € | 114,33 € |
| 6.000 | 0,03533 € | 211,98 € |
| 9.000 | 0,03390 € | 305,10 € |
| 15.000 | 0,03228 € | 484,20 € |
| 21.000 | 0,03131 € | 657,51 € |
| 30.000 | 0,03037 € | 911,10 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |










