LTST-C170CKT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 33.272
Unit Price: 0,14000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 50.137
Unit Price: 0,35000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 14.373
Unit Price: 0,37000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 83.511
Unit Price: 0,26000 €
Datasheet
Red 638nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C170CKT

DigiKey Part Number
160-1176-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-C170CKT
Description
LED RED CLEAR SMD
Customer Reference
Detailed Description
Red 638nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes