Image for LTST-C170KDKT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C170KDKT

DigiKey Part Number
160-LTST-C170KDKTTR-ND - Tape & Reel (TR)
160-LTST-C170KDKTCT-ND - Cut Tape (CT)
160-LTST-C170KDKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C170KDKT
Description
LED CHIP LTST-C170 0805 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.397
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09200 €0,92 €
1000,06380 €6,38 €
5000,05056 €25,28 €
1.0000,04615 €46,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04045 €121,35 €
6.0000,03753 €225,18 €
9.0000,03602 €324,18 €
15.0000,03432 €514,80 €
21.0000,03331 €699,51 €
30.0000,03232 €969,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €