


LTST-C150AKT | |
|---|---|
DigiKey Part Number | 160-1166-2-ND - Tape & Reel (TR) 160-1166-1-ND - Cut Tape (CT) 160-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150AKT |
Description | LED AMBER CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amber 602nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,05590 € | 5,59 € |
| 500 | 0,04424 € | 22,12 € |
| 1.000 | 0,04032 € | 40,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03523 € | 105,69 € |
| 6.000 | 0,03263 € | 195,78 € |
| 9.000 | 0,03128 € | 281,52 € |
| 15.000 | 0,02976 € | 446,40 € |
| 21.000 | 0,02886 € | 606,06 € |
| 30.000 | 0,02797 € | 839,10 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |










