Similar

LTST-5630ULWT | |
|---|---|
DigiKey Part Number | LTST-5630ULWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-5630ULWT |
Description | LED BLUE DIFFUSED SMD |
Customer Reference | |
Detailed Description | Blue 450nm LED Indication - Discrete 3.4V 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Current - Test 150mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 445nm |
Configuration Standard | Package / Case 4-SMD, Flat Leads |
Lens Transparency Diffused | Size / Dimension 5.30mm L x 3.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Voltage - Forward (Vf) (Typ) 3.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTW-5630SD458 | LITEON | 0 | LTW-5630SD458-ND | 0,24292 € | Similar |

