
LTW-5630SD458 | |
|---|---|
DigiKey Part Number | LTW-5630SD458-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTW-5630SD458 |
Description | LED 5630 458NM 4SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color 5630 458nm (Typ) 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
Wavelength | 458nm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 19 lm/W | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | 9lm (Typ) | |
Temperature - Test | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,24598 € | 2.213,82 € |
| Unit Price without VAT: | 0,24598 € |
|---|---|
| Unit Price with VAT: | 0,29272 € |

