Similar

LTST-5630UBWT | |
|---|---|
DigiKey Part Number | LTST-5630UBWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-5630UBWT |
Description | LED BLUE DIFFUSED 4SMD |
Customer Reference | |
Detailed Description | Blue 460nm LED Indication - Discrete 3.3V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 120mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 458nm | |
Features | - | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 5.30mm L x 3.00mm W | |
Height (Max) | 1.10mm | |
Base Product Number |

