
LTS-6860Y | |
|---|---|
DigiKey Part Number | LTS-6860Y-ND |
Manufacturer | |
Manufacturer Product Number | LTS-6860Y |
Description | DISPLAY 7SEG 0.56" SGL YLW 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.496" W x 0.315" D (19.05mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Category | Color Yellow |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.4mcd |
Number of Characters 1 | Wavelength - Peak 585nm |
Size / Dimension 0.750" H x 0.496" W x 0.315" D (19.05mm x 12.60mm x 8.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-5701 | Broadcom Limited | 2.550 | 516-2014-ND | 4,46000 € | Direct |
| SA56-11YWA | Kingbright | 333 | 754-1695-5-ND | 1,84000 € | Direct |
| HDSP-511Y | Broadcom Limited | 0 | HDSP-511Y-ND | 0,84964 € | Similar |



