
HDSP-5701 | |
|---|---|
DigiKey Part Number | 516-2014-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-5701 |
Description | DISPLAY 7SEG 0.56" SGL YLW 10DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.1V 20mA 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Broadcom Limited | Color Yellow |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 1.8mcd |
Number of Characters 1 | Wavelength - Peak 583nm |
Size / Dimension 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) | Power Dissipation (Max) 80mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,32100 € | 33,21 € |
| 320 | 2,42356 € | 775,54 € |
| 640 | 2,31702 € | 1.482,89 € |
| 1.280 | 2,22681 € | 2.850,32 € |
| 2.240 | 2,16425 € | 4.847,92 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

