Similar

LTL2T3YR6JS | |
|---|---|
DigiKey Part Number | LTL2T3YR6JS-ND |
Manufacturer | |
Manufacturer Product Number | LTL2T3YR6JS |
Description | LED AMBER DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 12.40mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL2R3FU3JSR | LITEON | 11.996 | LTL2R3FU3JSR-ND | 0,36000 € | Similar |

