
LTL2R3FU3JSR | |
|---|---|
DigiKey Part Number | LTL2R3FU3JSR-ND |
Manufacturer | |
Manufacturer Product Number | LTL2R3FU3JSR |
Description | LED AMBER DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber 604nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 607nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,16880 € | 16,88 € |
| 500 | 0,13790 € | 68,95 € |
| 1.000 | 0,12770 € | 127,70 € |
| 2.000 | 0,11902 € | 238,04 € |
| 5.000 | 0,10950 € | 547,50 € |
| 10.000 | 0,10356 € | 1.035,60 € |
| 25.000 | 0,09707 € | 2.426,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

