Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTL2H3FX1K | |
|---|---|
DigiKey Part Number | LTL2H3FX1K-ND |
Manufacturer | |
Manufacturer Product Number | LTL2H3FX1K |
Description | LED RED-ORANGE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red-Orange 605nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL353QRKNN | LITEON | 3.860 | 160-1698-ND | 0,39000 € | Similar |
| 383-2SDRC/S530-A4 | Everlight Electronics Co Ltd | 0 | 1080-383-2SDRC/S530-A4-ND | 0,09345 € | Similar |
| 383-2SURC/S530-A6 | Everlight Electronics Co Ltd | 0 | 1080-383-2SURC/S530-A6-ND | 0,11597 € | Similar |
| HLMP-EG08-VY000 | Broadcom Limited | 0 | HLMP-EG08-VY000-ND | 0,21465 € | Similar |
| HLMP-EG08-WZ000 | Broadcom Limited | 10.078 | 516-HLMP-EG08-WZ000-ND | 0,67000 € | Similar |





