
HLMP-EG24-PS000 | |
|---|---|
DigiKey Part Number | 516-HLMP-EG24-PS000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EG24-PS000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EG24-PS000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47200 € | 4,72 € |
| 100 | 0,34470 € | 34,47 € |
| 500 | 0,28762 € | 143,81 € |
| 1.000 | 0,26889 € | 268,89 € |
| 2.000 | 0,25300 € | 506,00 € |
| 6.000 | 0,23260 € | 1.395,60 € |
| 10.000 | 0,22479 € | 2.247,90 € |
| 26.000 | 0,21253 € | 5.525,78 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



