LTL-911VHKSA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 6.155
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


LITEON
In Stock: 7.663
Unit Price: 0,60000 €
Datasheet
Red 618nm LED Indication - Discrete 2.15V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-911VHKSA

DigiKey Part Number
160-1507-ND
Manufacturer
Manufacturer Product Number
LTL-911VHKSA
Description
LED RED CLEAR T/H
Customer Reference
Detailed Description
Red 618nm LED Indication - Discrete 2.15V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
70mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
624nm
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
7.62mm L x 7.62mm W
Height (Max)
6.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes