
LTL911VRKSA | |
|---|---|
DigiKey Part Number | 160-1505-ND |
Manufacturer | |
Manufacturer Product Number | LTL911VRKSA |
Description | LED RED CLEAR T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2.15V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 70mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | - | |
Size / Dimension | 7.62mm L x 7.62mm W | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 65 | 0,29108 € | 18,92 € |
| 130 | 0,26638 € | 34,63 € |
| 520 | 0,22738 € | 118,24 € |
| 1.040 | 0,21212 € | 220,60 € |
| 2.015 | 0,19968 € | 402,36 € |
| 5.005 | 0,18547 € | 928,28 € |
| 10.010 | 0,17654 € | 1.767,17 € |
| 25.025 | 0,16679 € | 4.173,92 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

