LTL-4268-H3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,07595 €

Similar


Seoul Semiconductor Inc.
In Stock: 0
Unit Price: 0,09974 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 9.899
Unit Price: 0,21000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,20943 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,25105 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 7.201
Unit Price: 0,63000 €
Datasheet
Red 638nm LED Indication - Discrete 1.8V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-4268-H3

DigiKey Part Number
160-1965-ND
Manufacturer
Manufacturer Product Number
LTL-4268-H3
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 638nm LED Indication - Discrete 1.8V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
16°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes