Similar
Similar

LTL-4232NH63P | |
|---|---|
DigiKey Part Number | LTL-4232NH63P-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4232NH63P |
Description | LED CBI 3MM GREEN TRANSP RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 40mcd |
Manufacturer Lite-On Inc. | Viewing Angle 45° |
Packaging Bulk | Lens Type Clear, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Green | Lens Size 3mm, T-1 |
Wavelength - Peak 565nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-533-11 | LITEON | 0 | 160-1977-ND | 0,32000 € | Similar |
| 5501510805F | Dialight | 0 | 350-3067-ND | 0,84889 € | Similar |
| 5501510F | Dialight | 0 | 5501510F-ND | 0,65431 € | Similar |




