
5501510F | |
|---|---|
DigiKey Part Number | 5501510F-ND |
Manufacturer | |
Manufacturer Product Number | 5501510F |
Description | LED CBI 5MM GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.2V 25mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 110mcd |
Manufacturer Dialight | Viewing Angle 30° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 2.2V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,65431 € | 719,74 € |
| Unit Price without VAT: | 0,65431 € |
|---|---|
| Unit Price with VAT: | 0,77863 € |

