Similar

LTL-4231NHNP | |
|---|---|
DigiKey Part Number | LTL-4231NHNP-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4231NHNP |
Description | LED CBI 3MM GREEN DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 12.6mcd |
Manufacturer Lite-On Inc. | Viewing Angle 60° |
Packaging Tray | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Green | Lens Size 3mm, T-1 |
Wavelength - Peak 565nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 30mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-155GHA | LITEON | 8.985 | 160-1937-ND | 0,54000 € | Similar |


