LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-155GHA

DigiKey Part Number
160-1937-ND
Manufacturer
Manufacturer Product Number
LTL-155GHA
Description
LED CBI 3MM GRN DIFF RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
12.6mcd Green, 8.7mcd Yellow
Manufacturer
Lite-On Inc.
Viewing Angle
60°
Packaging
Tray
Lens Type
Diffused, Tinted
Part Status
Active
Lens Style
Round with Domed Top
Color
Green
Lens Size
3mm, T-1
Wavelength - Peak
565nm
Voltage Rating
2.1V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Current
30mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.985
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,36700 €3,67 €
1000,26570 €26,57 €
5000,21994 €109,97 €
1.0000,20491 €204,91 €
2.0000,19214 €384,28 €
5.0000,17817 €890,85 €
10.0000,16945 €1.694,50 €
25.0000,15994 €3.998,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €