Similar
Similar

LTL-307PE | |
|---|---|
DigiKey Part Number | LTL-307PE-ND |
Manufacturer | |
Manufacturer Product Number | LTL-307PE |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 657nm LED Indication - Discrete 2.1V Radial |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 697nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-3366 | Broadcom Limited | 0 | 516-1316-ND | 0,18324 € | Similar |
| HLMP-D155 | Broadcom Limited | 1.053 | 516-1338-ND | 0,59000 € | Similar |
| SLR-56VC3F | Rohm Semiconductor | 1.113 | 846-SLR-56VC3F-ND | 0,47000 € | Similar |
| SLR-56VCT32 | Rohm Semiconductor | 1.649 | 846-SLR-56VCT32CT-ND | 0,47000 € | Similar |





