LTL-2R3VFKNT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 14.027
Unit Price: 0,68000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,10943 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,21001 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,21001 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,16118 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,14530 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 58.505
Unit Price: 0,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 277
Unit Price: 0,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 972
Unit Price: 0,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 902
Unit Price: 0,54000 €
Datasheet

Similar


Kingbright
In Stock: 195
Unit Price: 0,43000 €
Datasheet

Similar


Kingbright
In Stock: 3.552
Unit Price: 0,43000 €
Datasheet
Orange 605nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-2R3VFKNT

DigiKey Part Number
160-1502-ND
Manufacturer
Manufacturer Product Number
LTL-2R3VFKNT
Description
LED ORANGE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes