WP710A10SxCK/J3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP710A10SYCK/J3

DigiKey Part Number
754-1758-ND
Manufacturer
Manufacturer Product Number
WP710A10SYCK/J3
Description
LED YELLOW CLEAR T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP710A10SYCK/J3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
2.90mm Dia
Height (Max)
5.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,29800 €2,98 €
1000,21350 €21,35 €
5000,17566 €87,83 €
1.0000,16321 €163,21 €
2.0000,15264 €305,28 €
5.0000,14105 €705,25 €
10.0000,13382 €1.338,20 €
25.0000,12593 €3.148,25 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €