Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTL-2H3VSKNT | |
|---|---|
DigiKey Part Number | 160-1675-ND |
Manufacturer | |
Manufacturer Product Number | LTL-2H3VSKNT |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 588nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL2H3PYK14 | LITEON | 4.904 | 160-LTL2H3PYK14-ND | 0,41000 € | Similar |
| 151053YS04500 | Würth Elektronik | 938 | 732-5022-ND | 0,20000 € | Similar |
| 333-2UYC/S530-A6 | Everlight Electronics Co Ltd | 0 | 1080-333-2UYC/S530-A6-ND | 0,08979 € | Similar |
| 383-2UYC/S400-A6 | Everlight Electronics Co Ltd | 0 | 383-2UYC/S400-A6-ND | 0,19070 € | Similar |
| 383-2UYC/S530-A3 | Everlight Electronics Co Ltd | 0 | 383-2UYC/S530-A3-ND | 0,10807 € | Similar |





