
LTL2H3PYK14 | |
|---|---|
DigiKey Part Number | 160-LTL2H3PYK14-ND |
Manufacturer | |
Manufacturer Product Number | LTL2H3PYK14 |
Description | LED AMBER-YLW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber-Yellow 591nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bag | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 595nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.85mm |
Lens Size 4.80mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,20150 € | 20,15 € |
| 500 | 0,16532 € | 82,66 € |
| 1.000 | 0,15341 € | 153,41 € |
| 2.000 | 0,14327 € | 286,54 € |
| 5.000 | 0,13217 € | 660,85 € |
| 10.000 | 0,12524 € | 1.252,40 € |
| 25.000 | 0,11767 € | 2.941,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

