Similar

LTL-23233A | |
|---|---|
DigiKey Part Number | LTL-23233A-ND |
Manufacturer | |
Manufacturer Product Number | LTL-23233A |
Description | LED GREEN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Category | Lens Size 6.35mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 565nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 7.50mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-4231N-1 | LITEON | 4.399 | 160-1958-ND | 0,16000 € | Similar |


