
LTL-4231N-1 | |
|---|---|
DigiKey Part Number | 160-1958-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4231N-1 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.85mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 264-7SYGD/S530-E2 | Everlight Electronics Co Ltd | 5.484 | 264-7SYGD/S530-E2-ND | 0,22000 € | Similar |
| 3GDL-F | Bivar Inc. | 29 | 3GDL-F-ND | 0,33000 € | Similar |
| HLMP-1640 | Broadcom Limited | 8.588 | 516-1306-ND | 0,93000 € | Similar |
| HLMP-1640-B00A1 | Broadcom Limited | 5.483 | 516-1756-ND | 1,88000 € | Similar |
| HLMP-1640-B00A2 | Broadcom Limited | 5.357 | 516-2553-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,07820 € | 7,82 € |
| 500 | 0,06236 € | 31,18 € |
| 1.000 | 0,05711 € | 57,11 € |
| 2.000 | 0,05262 € | 105,24 € |
| 5.000 | 0,04768 € | 238,40 € |
| 10.000 | 0,04459 € | 445,90 € |
| 30.000 | 0,04062 € | 1.218,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |






