
LTL-231 | |
|---|---|
DigiKey Part Number | LTL-231-ND |
Manufacturer | |
Manufacturer Product Number | LTL-231 |
Description | LED GREEN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 76° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 565nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 5.25mm |
Lens Style Round with Domed Top | Base Product Number |


