
5GT-F | |
|---|---|
DigiKey Part Number | 5GT-F-ND |
Manufacturer | |
Manufacturer Product Number | 5GT-F |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 5GT-F Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 35° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 568nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP44GD | Kingbright | 0 | 754-WP44GD-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,16280 € | 16,28 € |
| Unit Price without VAT: | 0,16280 € |
|---|---|
| Unit Price with VAT: | 0,19373 € |


