Direct
Similar

LTD-432HR | |
|---|---|
DigiKey Part Number | LTD-432HR-ND |
Manufacturer | |
Manufacturer Product Number | LTD-432HR |
Description | DISPLAY 7-SEG 0.4" DBL RED 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.626" H x 0.791" W x 0.276" D (15.90mm x 20.10mm x 7.00mm) 16-DIP (0.500", 12.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 2 | |
Size / Dimension | 0.626" H x 0.791" W x 0.276" D (15.90mm x 20.10mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-DIP (0.500", 12.70mm) | |
Base Product Number |



