
DC04-11EWA | |
|---|---|
DigiKey Part Number | 754-1666-5-ND |
Manufacturer | |
Manufacturer Product Number | DC04-11EWA |
Description | DISPLAY 7SEG 0.39" DBL RED 16DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) 16-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | DC04-11EWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 6.4mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-DIP (0.500", 12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 25 | 1,97640 € | 49,41 € |
| 100 | 1,72080 € | 172,08 € |
| 500 | 1,51210 € | 756,05 € |
| 1.000 | 1,44417 € | 1.444,17 € |
| 2.000 | 1,38670 € | 2.773,40 € |
| 5.000 | 1,32408 € | 6.620,40 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

