Similar

LTC-3718G | |
|---|---|
DigiKey Part Number | LTC-3718G-ND |
Manufacturer | |
Manufacturer Product Number | LTC-3718G |
Description | DISP 7SEG 0.34" 3.5DIG GRN 24DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment Clock 3.5 Character Common Cathode 2.1V 20mA 0.543" H x 1.378" W x 0.236" D (13.80mm x 35.00mm x 6.00mm) 24-DIP (0.400", 10.16mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 3.5 | |
Size / Dimension | 0.543" H x 1.378" W x 0.236" D (13.80mm x 35.00mm x 6.00mm) | |
Digit/Alpha Size | 0.34" (8.50mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 1.8mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 24-DIP (0.400", 10.16mm) | |
Base Product Number |

