
LTC-3710G | |
|---|---|
DigiKey Part Number | LTC-3710G-ND |
Manufacturer | |
Manufacturer Product Number | LTC-3710G |
Description | DISP 7SEG 0.3" QUAD GRN 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Cathode 2.1V 20mA 0.520" H x 1.201" W x 0.276" D (13.20mm x 30.50mm x 7.00mm) 24-DIP (0.400", 10.16mm) |
Category | Color Green |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 1.8mcd |
Number of Characters 4 | Wavelength - Peak 565nm |
Size / Dimension 0.520" H x 1.201" W x 0.276" D (13.20mm x 30.50mm x 7.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 24-DIP (0.400", 10.16mm) |
Display Type 7-Segment Clock | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 1,24497 € | 4.183,10 € |
| Unit Price without VAT: | 1,24497 € |
|---|---|
| Unit Price with VAT: | 1,48151 € |

