
LTA-1000Y | |
|---|---|
DigiKey Part Number | 160-1068-ND |
Manufacturer | |
Manufacturer Product Number | LTA-1000Y |
Description | LED CBI 5.08X1.78MM 10SEG Y VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Yellow (x 10) Tinted 2.1V 20mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Lite-On Inc. | Millicandela Rating 2mcd |
Series | Lens Type Tinted |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 5.08mm x 1.78mm |
Color Yellow (x 10) | Voltage Rating 2.1V |
Wavelength - Peak 588nm | Mounting Type Through Hole |
Configuration Bar - 10 Wide, DIP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 20 | 0,83300 € | 16,66 € |
| 100 | 0,68700 € | 68,70 € |
| 500 | 0,58646 € | 293,23 € |
| 1.000 | 0,55359 € | 553,59 € |
| 2.000 | 0,52573 € | 1.051,46 € |
| 5.000 | 0,49534 € | 2.476,70 € |
| 10.000 | 0,47641 € | 4.764,10 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |





