
SSA-LXB10GW-GF/LP | |
|---|---|
DigiKey Part Number | 67-1008-ND |
Manufacturer | |
Manufacturer Product Number | SSA-LXB10GW-GF/LP |
Description | LED CBI 5.08X1.74MM 10SEG G VERT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 10) Diffused, White 2.2V 25mA Rectangle with Flat Top 5.08mm x 1.74mm Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 10) | |
Wavelength - Peak | 565nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 25mA | |
Millicandela Rating | 8mcd | |
Viewing Angle | 160° | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.74mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 20 | 1,34600 € | 26,92 € |
| 100 | 1,12870 € | 112,87 € |
| 500 | 0,97948 € | 489,74 € |
| 1.000 | 0,93084 € | 930,84 € |
| 2.000 | 0,88964 € | 1.779,28 € |
| 5.000 | 0,84474 € | 4.223,70 € |
| 10.000 | 0,81681 € | 8.168,10 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |




