Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H11D1S | |
|---|---|
DigiKey Part Number | 160-1329-5-ND |
Manufacturer | |
Manufacturer Product Number | H11D1S |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 300V |
Manufacturer Lite-On Inc. | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 5µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11D1S-TA | LITEON | 0 | H11D1S-TA-ND | 0,26961 € | Parametric Equivalent |
| H11D1S-TA1 | LITEON | 0 | H11D1S-TA1-ND | 0,26961 € | Parametric Equivalent |
| H11D1XSM | Isocom Components 2004 LTD | 65 | 58-H11D1XSM-ND | 0,99000 € | Parametric Equivalent |
| H11D1XSMT&R | Isocom Components 2004 LTD | 0 | 58-H11D1XSMT&RTR-ND | 0,42147 € | Parametric Equivalent |
| H11D2SM | Isocom Components 2004 LTD | 0 | 58-H11D2SM-ND | 0,38602 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 65 | 0,41323 € | 26,86 € |
| 130 | 0,37992 € | 49,39 € |
| 520 | 0,32727 € | 170,18 € |
| 1.040 | 0,30668 € | 318,95 € |
| 2.015 | 0,28995 € | 584,25 € |
| 5.005 | 0,27084 € | 1.355,55 € |
| 10.010 | 0,25883 € | 2.590,89 € |
| 25.025 | 0,24575 € | 6.149,89 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |



