
H11D1XSM | |
|---|---|
DigiKey Part Number | 58-H11D1XSM-ND |
Manufacturer | |
Manufacturer Product Number | H11D1XSM |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 300V |
Series | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 5µs | Package / Case 6-SMD, Gull Wing |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 65 | 0,54262 € | 35,27 € |
| 130 | 0,50077 € | 65,10 € |
| 520 | 0,43469 € | 226,04 € |
| 1.040 | 0,40890 € | 425,26 € |
| 2.015 | 0,38794 € | 781,70 € |
| 5.005 | 0,36402 € | 1.821,92 € |
| 10.010 | 0,34900 € | 3.493,49 € |
| 25.025 | 0,33264 € | 8.324,32 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

