
6N136S-TA1 | |
|---|---|
DigiKey Part Number | 160-1790-2-ND - Tape & Reel (TR) 160-1790-1-ND - Cut Tape (CT) 160-1790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N136S-TA1 |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 100ns, 400ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N136S | LITEON | 1.850 | 160-1789-ND | 0,41060 € | Parametric Equivalent |
| 6N135SMT&R | Isocom Components 2004 LTD | 1.000 | 6N135SMCT-ND | 1,04000 € | Similar |
| 6N136SDM | onsemi | 5.260 | 6N136SDMCT-ND | 1,49000 € | Parametric Equivalent |
| 6N136SDVM | onsemi | 713 | 6N136SDVMCT-ND | 1,64000 € | Parametric Equivalent |
| 6N136SM | onsemi | 497 | 6N136SM-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,52800 € | 5,28 € |
| 100 | 0,38670 € | 38,67 € |
| 500 | 0,32398 € | 161,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29174 € | 291,74 € |
| 2.000 | 0,27495 € | 549,90 € |
| 3.000 | 0,26633 € | 798,99 € |
| 5.000 | 0,25659 € | 1.282,95 € |
| 7.000 | 0,25080 € | 1.755,60 € |
| 10.000 | 0,24515 € | 2.451,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



