Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 18V 600mA 4.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 18V 600mA 4.5V - 36V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8029EY#PBF

DigiKey Part Number
LTM8029EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8029EY#PBF
Description
DC DC CONVERTER 1.2-18V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 18V 600mA 4.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8029EY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
35-BBGA Module
Size / Dimension
0.44" L x 0.25" W x 0.13" H (11.3mm x 6.3mm x 3.4mm)
Supplier Device Package
35-BGA (11.25x6.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,34000 €13,34 €
512,84800 €64,24 €
1012,63900 €126,39 €
2512,36800 €309,20 €
5012,16740 €608,37 €
10011,96940 €1.196,94 €
27311,68788 €3.190,79 €
54611,49725 €6.277,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,34000 €
Unit Price with VAT:15,87460 €