


LTC6908HS6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6908HS6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6908HS6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6908HS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908HS6-1#TRMPBF |
Description | IC OSC SILICON 10MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908HS6-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 50kHz ~ 10MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.25 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,37800 € | 53,78 € |
| 25 | 4,98720 € | 124,68 € |
| 100 | 4,55680 € | 455,68 € |
| 250 | 4,35172 € | 1.087,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,43952 € | 2.219,76 € |
| 1.000 | 4,33273 € | 4.332,73 € |
| 1.500 | 4,27925 € | 6.418,88 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |






