


LTC6908HS6-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6908HS6-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6908HS6-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC6908HS6-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908HS6-1#TRPBF |
Description | IC OSC SILICON 10MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908HS6-1#TRPBF Models |
Category | Current - Supply 1.25 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 50kHz ~ 10MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 10 | 5,57700 € | 55,77 € |
| 25 | 5,17120 € | 129,28 € |
| 100 | 4,72510 € | 472,51 € |
| 250 | 4,52520 € | 1.131,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,16751 € | 10.418,77 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |



