


LTC4367HDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4367HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4367HDD#PBF |
Description | SUPPLY PROTECTION CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4367HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 70µA | |
Voltage - Supply | 2.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,79800 € | 47,98 € |
| 25 | 4,44320 € | 111,08 € |
| 121 | 4,01025 € | 485,24 € |
| 363 | 3,80391 € | 1.380,82 € |
| 605 | 3,72764 € | 2.255,22 € |
| 1.089 | 3,65241 € | 3.977,47 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |










