
EVAL-CN0415-ARDZ | |
|---|---|
DigiKey Part Number | EVAL-CN0415-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0415-ARDZ |
Description | ROBUST CLOSED LOOP SOLENOID CONT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4367 Energy/Power Monitor Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Energy/Power Monitor | |
Utilized IC / Part | LTC4367 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,06000 € | 153,06 € |
| Unit Price without VAT: | 153,06000 € |
|---|---|
| Unit Price with VAT: | 182,14140 € |



