


LTC3703HGN#PBF | |
|---|---|
DigiKey Part Number | LTC3703HGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3703HGN#PBF |
Description | IC REG CTRLR BUCK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3703HGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9.3V ~ 15V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 10 | 8,89900 € | 88,99 € |
| 25 | 8,29600 € | 207,40 € |
| 100 | 7,63240 € | 763,24 € |
| 300 | 7,26237 € | 2.178,71 € |
| 500 | 7,12552 € | 3.562,76 € |
| 1.000 | 6,96866 € | 6.968,66 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,47080 € |






