


LTC3530EMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3530EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3530EMS#PBF |
Description | IC REG BUCK BST ADJ 600MA 10MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3530EMS#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 10 | 5,94000 € | 59,40 € |
| 50 | 5,25560 € | 262,78 € |
| 100 | 5,04370 € | 504,37 € |
| 250 | 4,81996 € | 1.204,99 € |
| 500 | 4,68508 € | 2.342,54 € |
| 1.000 | 4,57408 € | 4.574,08 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |

