


LTC3212EDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3212EDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3212EDDB#TRPBFCT-ND - Cut Tape (CT) 505-LTC3212EDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3212EDDB#TRPBF |
Description | IC LED DRIVER RGLTR 25MA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3212EDDB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.1V | |
Current - Output / Channel | 25mA | |
Frequency | 900kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,22300 € | 32,23 € |
| 25 | 2,97040 € | 74,26 € |
| 100 | 2,69300 € | 269,30 € |
| 250 | 2,64660 € | 661,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,41645 € | 6.041,13 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |


