
DC1187A | |
|---|---|
DigiKey Part Number | DC1187A-ND |
Manufacturer | |
Manufacturer Product Number | DC1187A |
Description | EVAL BOARD FOR LTC3212 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3212 - 3 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 25mA | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | LTC3212 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,72000 $ | 124,72 $ |
| Unit Price without VAT: | 124,72000 $ |
|---|---|
| Unit Price with VAT: | 148,41680 $ |



