


LTC3212EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3212EDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC3212EDDB#TRMPBFCT-ND - Cut Tape (CT) LTC3212EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3212EDDB#TRMPBF |
Description | IC LED DRIVER RGLTR 25MA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3212EDDB#TRMPBF Models |
Category | Voltage - Output 5.1V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 900kHz |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 12-WFDFN Exposed Pad |
Number of Outputs 3 | Supplier Device Package 12-DFN (3x2) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,27800 € | 32,78 € |
| 25 | 3,02160 € | 75,54 € |
| 100 | 2,73930 € | 273,93 € |
| 250 | 2,61368 € | 653,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,52366 € | 1.261,83 € |
| 1.000 | 2,45689 € | 2.456,89 € |
| 1.500 | 2,42346 € | 3.635,19 € |
| 2.500 | 2,38641 € | 5.966,03 € |
| 3.500 | 2,36476 € | 8.276,66 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |


