


LT3980EDE#PBF | |
|---|---|
DigiKey Part Number | LT3980EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3980EDE#PBF |
Description | IC REG BUCK ADJ 2A 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3980EDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 58V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57.42V | |
Current - Output | ||
Frequency - Switching | 225kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 7,39700 € | 73,97 € |
| 91 | 6,35077 € | 577,92 € |
| 182 | 6,13533 € | 1.116,63 € |
| 273 | 6,02747 € | 1.645,50 € |
| 546 | 5,86927 € | 3.204,62 € |
| 1.001 | 5,75406 € | 5.759,81 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |










