Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Fixed ±12V 2 Output 285mA (Switch), 490mA (Switch) 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Fixed ±12V 2 Output 285mA (Switch), 490mA (Switch) 16-WFQFN Exposed Pad
Introducing Power by Linear

LT3582EUD-12#TRPBF

DigiKey Part Number
LT3582EUD-12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3582EUD-12#TRPBF
Description
IC REG BUCK BOOST 12V DL 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Fixed ±12V 2 Output 285mA (Switch), 490mA (Switch) 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3582EUD-12#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive and Negative (Dual Rail)
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.55V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,62194 €9.054,85 €
Manufacturers Standard Package
Unit Price without VAT:3,62194 €
Unit Price with VAT:4,31011 €